
MHBS554470KHSD | |
|---|---|
DigiKey Part Number | MHBS554470KHSD-ND |
Manufacturer | |
Manufacturer Product Number | MHBS554470KHSD |
Description | CAP FILM 4.7UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MHBS554470KHSD Models |
Category | ESR (Equivalent Series Resistance) 7.7 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Frequency, Switching |

