
MHBS455470KRSD | |
|---|---|
DigiKey Part Number | MHBS455470KRSD-ND |
Manufacturer | |
Manufacturer Product Number | MHBS455470KRSD |
Description | CAP FILM 47UF 10% 800VDC RADIAL |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MHBS455470KRSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| 10 | 17,67800 € | 176,78 € |
| 80 | 15,61363 € | 1.249,09 € |
| 160 | 15,15275 € | 2.424,44 € |
| 560 | 14,51607 € | 8.129,00 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 26,08480 € |

