
MHBS454500KHS | |
|---|---|
DigiKey Part Number | MHBS454500KHS-ND |
Manufacturer | |
Manufacturer Product Number | MHBS454500KHS |
Description | CAP FILM 5UF 10% 800VDC RADIAL |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MHBS454500KHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,25900 € | 42,59 € |
| 50 | 3,65840 € | 182,92 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

