
MABA035100KJS | |
|---|---|
DigiKey Part Number | MABA035100KJS-ND |
Manufacturer | |
Manufacturer Product Number | MABA035100KJS |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA035100KJS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.476" (37.50mm) | |
Size / Dimension | 1.673" L x 0.866" W (42.50mm x 22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,45300 € | 44,53 € |
| 50 | 3,83200 € | 191,60 € |
| 100 | 3,63960 € | 363,96 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

