
MABA034250KHS | |
|---|---|
DigiKey Part Number | MABA034250KHS-ND |
Manufacturer | |
Manufacturer Product Number | MABA034250KHS |
Description | CAP FILM 2.5UF 10% 500VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA034250KHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01600 € | 20,16 € |
| 50 | 1,67500 € | 83,75 € |
| 378 | 1,41698 € | 535,62 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

