
MABA025100KJS | |
|---|---|
DigiKey Part Number | MABA025100KJS-ND |
Manufacturer | |
Manufacturer Product Number | MABA025100KJS |
Description | CAP FILM 10UF 10% 600VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA025100KJS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.476" (37.50mm) | |
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

