
MABA024300KIS | |
|---|---|
DigiKey Part Number | MABA024300KIS-ND |
Manufacturer | |
Manufacturer Product Number | MABA024300KIS |
Description | CAP FILM 3UF 10% 600VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA024300KIS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.378" (35.00mm) | |
Size / Dimension | 1.555" L x 0.591" W (39.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,61300 € | 26,13 € |
| 50 | 2,19680 € | 109,84 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

