Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,57700 € | 25,77 € |
| 50 | 2,16640 € | 108,32 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


