MAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA024220KHS

DigiKey Part Number
MABA024220KHS-ND
Manufacturer
Manufacturer Product Number
MABA024220KHS
Description
CAP FILM 2.2UF 10% 600VDC RADIAL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MABA024220KHS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.2µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
1.083" (27.50mm)
Size / Dimension
1.260" L x 0.591" W (32.00mm x 15.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,18400 €21,84 €
501,82120 €91,06 €
3501,55423 €543,98 €
7001,48929 €1.042,50 €
1.0501,45676 €1.529,60 €
2.8001,39176 €3.896,93 €
5.2501,35857 €7.132,49 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €