MAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA024150KHS

DigiKey Part Number
MABA024150KHS-ND
Manufacturer
Manufacturer Product Number
MABA024150KHS
Description
CAP FILM 1.5UF 10% 600VDC RADIAL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MABA024150KHS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.5µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
1.083" (27.50mm)
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,65200 €16,52 €
501,36020 €68,01 €
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €