
MABA014220KJS | |
|---|---|
DigiKey Part Number | MABA014220KJS-ND |
Manufacturer | |
Manufacturer Product Number | MABA014220KJS |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA014220KJS Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Nichicon | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.476" (37.50mm) |
Part Status Active | Size / Dimension 1.673" L x 0.669" W (42.50mm x 17.00mm) |
Capacitance 2.2µF | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - DC 400V | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,68600 € | 26,86 € |
| 50 | 2,26200 € | 113,10 € |
| 220 | 2,00968 € | 442,13 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

