
MABA013680KHS | |
|---|---|
DigiKey Part Number | MABA013680KHS-ND |
Manufacturer | |
Manufacturer Product Number | MABA013680KHS |
Description | CAP FILM 0.68UF 10% 800VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA013680KHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.68µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,18360 € | 59,18 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

