
MABA013470KHS | |
|---|---|
DigiKey Part Number | MABA013470KHS-ND |
Manufacturer | |
Manufacturer Product Number | MABA013470KHS |
Description | CAP FILM 0.47UF 10% 800VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA013470KHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.47µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,33500 € | 13,35 € |
| 50 | 1,08880 € | 54,44 € |
| 448 | 0,89056 € | 398,97 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

