
MABA013100KGS | |
|---|---|
DigiKey Part Number | MABA013100KGS-ND |
Manufacturer | |
Manufacturer Product Number | MABA013100KGS |
Description | CAP FILM 0.1UF 10% 800VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MABA013100KGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,75800 € | 75,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

