Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2G471MELC35 | |
|---|---|
DigiKey Part Number | 493-7662-ND |
Manufacturer | |
Manufacturer Product Number | LQS2G471MELC35 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2G471MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G471MELC35 | Nichicon | 140 | 493-7105-ND | 8,86000 € | Parametric Equivalent |
| LGX2G471MELC35 | Nichicon | 6 | 493-7990-ND | 10,13000 € | Parametric Equivalent |
| 400MXK470MEFCSN35X30 | Rubycon | 0 | 1189-3459-ND | 10,45000 € | Direct |
| EKMS401VSN471MA30S | Chemi-Con | 200 | 565-EKMS401VSN471MA30S-ND | 15,10000 € | Direct |
| ELXS401VSN471MA35S | Chemi-Con | 0 | 565-ELXS401VSN471MA35S-ND | 13,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,57835 € | 915,67 € |
| Unit Price without VAT: | 4,57835 € |
|---|---|
| Unit Price with VAT: | 5,44824 € |











