LQR2W822MSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: 113,15000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 79,91500 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 79,91500 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 79,91500 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 87,63900 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 87,63900 €
Datasheet
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2W822MSEJ

DigiKey Part Number
493-9354-ND
Manufacturer
Manufacturer Product Number
LQR2W822MSEJ
Description
CAP ALUM 8200UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LQR2W822MSEJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
36.54 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
6.024" (153.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2W822MSEJNichicon8493-8808-ND113,15000 €Parametric Equivalent
LNC2W822MSEJBBNichicon0LNC2W822MSEJBB-ND79,91500 €Parametric Equivalent
LNC2W822MSEJBNNichicon0LNC2W822MSEJBN-ND79,91500 €Parametric Equivalent
LNC2W822MTEJNichicon0LNC2W822MTEJ-ND79,91500 €Parametric Equivalent
LQR2W822MSEJBBNichicon0LQR2W822MSEJBB-ND87,63900 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,26000 €127,26 €
10105,48800 €1.054,88 €
5097,77820 €4.888,91 €
Manufacturers Standard Package
Unit Price without VAT:127,26000 €
Unit Price with VAT:151,43940 €