



LQR2W562MSEG | |
|---|---|
DigiKey Part Number | 493-9351-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W562MSEG |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 27.16 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 7.598" (193.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,67000 € | 86,67 € |
| 10 | 70,52000 € | 705,20 € |
| 50 | 63,89100 € | 3.194,55 € |
| 100 | 63,06690 € | 6.306,69 € |
| Unit Price without VAT: | 86,67000 € |
|---|---|
| Unit Price with VAT: | 103,13730 € |

