



LQR2W272MSEH | |
|---|---|
DigiKey Part Number | 493-9342-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W272MSEH |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2W272MSEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,93000 € | 60,93 € |
| 15 | 47,20867 € | 708,13 € |
| 60 | 43,21483 € | 2.592,89 € |
| 105 | 41,98000 € | 4.407,90 € |
| Unit Price without VAT: | 60,93000 € |
|---|---|
| Unit Price with VAT: | 72,50670 € |

