Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2W222MSEFBB | |
|---|---|
DigiKey Part Number | LQR2W222MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W222MSEFBB |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.18 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2W222MSEF | Nichicon | 0 | 493-9339-ND | 30,38160 € | Parametric Equivalent |
| LQR2W222MSEFBN | Nichicon | 0 | LQR2W222MSEFBN-ND | 28,91480 € | Parametric Equivalent |
| VFL2W222YC125 | AIC tech Inc. | 46 | 4193-VFL2W222YC125-ND | 35,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,91480 € | 722,87 € |
| Unit Price without VAT: | 28,91480 € |
|---|---|
| Unit Price with VAT: | 34,40861 € |




