Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V822MSEG | |
|---|---|
DigiKey Part Number | 493-9308-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V822MSEG |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2V822MSEG | Nichicon | 0 | 493-8839-ND | 62,28700 € | Parametric Equivalent |
| LNK2V822MSEGBB | Nichicon | 0 | LNK2V822MSEGBB-ND | 53,78000 € | Parametric Equivalent |
| LNK2V822MSEGBN | Nichicon | 0 | LNK2V822MSEGBN-ND | 56,46900 € | Parametric Equivalent |
| LQR2V822MSEGBB | Nichicon | 0 | LQR2V822MSEGBB-ND | 53,78100 € | Parametric Equivalent |
| LQR2V822MSEGBN | Nichicon | 0 | LQR2V822MSEGBN-ND | 53,78100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,48900 € | 564,89 € |
| Unit Price without VAT: | 56,48900 € |
|---|---|
| Unit Price with VAT: | 67,22191 € |



