Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V682MSEG | |
|---|---|
DigiKey Part Number | 493-9305-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V682MSEG |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.9 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V682MSEG | Nichicon | 0 | 493-9111-ND | 51,53400 € | Direct |
| LNX2V682MSEGBB | Nichicon | 0 | LNX2V682MSEGBB-ND | 46,70400 € | Upgrade |
| LNX2V682MSEGBN | Nichicon | 0 | LNX2V682MSEGBN-ND | 46,70400 € | Upgrade |
| LNC2G682MSEG | Nichicon | 0 | 493-8779-ND | 55,49933 € | Parametric Equivalent |
| LNC2G682MSEGBB | Nichicon | 0 | LNC2G682MSEGBB-ND | 50,28867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 48,01667 € | 720,25 € |
| Unit Price without VAT: | 48,01667 € |
|---|---|
| Unit Price with VAT: | 57,13984 € |




