Parametric Equivalent
Parametric Equivalent




LQR2V332MSEF | |
|---|---|
DigiKey Part Number | 493-9297-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V332MSEF |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.36 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2V332MSEFBB | Nichicon | 0 | LQR2V332MSEFBB-ND | 27,05360 € | Parametric Equivalent |
| LQR2V332MSEFBN | Nichicon | 0 | LQR2V332MSEFBN-ND | 27,05360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 € | 42,52 € |
| 25 | 30,98000 € | 774,50 € |
| 50 | 29,55040 € | 1.477,52 € |
| 100 | 28,36350 € | 2.836,35 € |
| Unit Price without VAT: | 42,52000 € |
|---|---|
| Unit Price with VAT: | 50,59880 € |


