LQR2V272MSEFBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 28,51360 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 25,85160 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,62040 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 25,73400 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,50080 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LQR2V272MSEFBB

DigiKey Part Number
LQR2V272MSEFBB-ND
Manufacturer
Manufacturer Product Number
LQR2V272MSEFBB
Description
CAP ALUM 2700UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
15.12 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
4.449" (113.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNK2V272MSEFNichicon0493-8828-ND28,51360 €Parametric Equivalent
LNK2V272MSEFBBNichicon0LNK2V272MSEFBB-ND25,85160 €Parametric Equivalent
LNK2V272MSEFBNNichicon0LNK2V272MSEFBN-ND24,62040 €Parametric Equivalent
LQR2V272MSEFNichicon0493-9295-ND25,73400 €Parametric Equivalent
LQR2V272MSEFBNNichicon0LQR2V272MSEFBN-ND24,50080 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,50080 €612,52 €
Manufacturers Standard Package
Unit Price without VAT:24,50080 €
Unit Price with VAT:29,15595 €