Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V153MSEJ | |
|---|---|
DigiKey Part Number | 493-7713-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V153MSEJ |
Description | CAP ALUM 15000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 56.7 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V153MSEJ | Nichicon | 0 | 493-9119-ND | 87,30300 € | Upgrade |
| LNX2V153MSEJBB | Nichicon | 0 | LNX2V153MSEJBB-ND | 79,07600 € | Upgrade |
| LNX2V153MSEJBN | Nichicon | 0 | LNX2V153MSEJBN-ND | 79,07600 € | Upgrade |
| LNC2G153MSEJ | Nichicon | 0 | 493-8785-ND | 139,18000 € | Parametric Equivalent |
| LNC2G153MSEJBB | Nichicon | 0 | LNC2G153MSEJBB-ND | 96,23600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,11000 € | 140,11 € |
| 10 | 116,66900 € | 1.166,69 € |
| 50 | 109,04760 € | 5.452,38 € |
| Unit Price without VAT: | 140,11000 € |
|---|---|
| Unit Price with VAT: | 166,73090 € |





