Parametric Equivalent
Parametric Equivalent




LQR2G821MSECBN | |
|---|---|
DigiKey Part Number | LQR2G821MSECBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G821MSECBN |
Description | CAP ALUM 820UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.74 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2G821MSEC | Nichicon | 14 | 493-9314-ND | 25,56000 € | Parametric Equivalent |
| LQR2G821MSECBB | Nichicon | 0 | LQR2G821MSECBB-ND | 14,57840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,22070 € | 1.322,07 € |
| Unit Price without VAT: | 13,22070 € |
|---|---|
| Unit Price with VAT: | 15,73263 € |



