



LQR2G682MSEH | |
|---|---|
DigiKey Part Number | 493-9327-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G682MSEH |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2G682MSEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.56 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,64000 € | 90,64 € |
| 15 | 71,89400 € | 1.078,41 € |
| 60 | 66,44200 € | 3.986,52 € |
| 105 | 66,39200 € | 6.971,16 € |
| Unit Price without VAT: | 90,64000 € |
|---|---|
| Unit Price with VAT: | 107,86160 € |

