Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G472MSEG | |
|---|---|
DigiKey Part Number | 493-9323-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G472MSEG |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.18 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W472MSEG | Nichicon | 0 | 493-8800-ND | 55,50760 € | Parametric Equivalent |
| LNC2W472MSEGBB | Nichicon | 0 | LNC2W472MSEGBB-ND | 47,85520 € | Parametric Equivalent |
| LNC2W472MSEGBN | Nichicon | 0 | LNC2W472MSEGBN-ND | 50,24800 € | Parametric Equivalent |
| LNC2W472MTEG | Nichicon | 0 | LNC2W472MTEG-ND | 47,85520 € | Parametric Equivalent |
| LQR2G472MSEGBB | Nichicon | 0 | LQR2G472MSEGBB-ND | 45,50333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,05000 € | 70,05 € |
| 15 | 54,73200 € | 820,98 € |
| 60 | 50,27467 € | 3.016,48 € |
| 105 | 49,33981 € | 5.180,68 € |
| Unit Price without VAT: | 70,05000 € |
|---|---|
| Unit Price with VAT: | 83,35950 € |




