LQR2G332MSEG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 36,01640 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 36,01640 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 42,26000 €

Parametric Equivalent


AIC tech Inc.
In Stock: 18
Unit Price: 49,44000 €
Datasheet
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2G332MSEG

DigiKey Part Number
493-9320-ND
Manufacturer
Manufacturer Product Number
LQR2G332MSEG
Description
CAP ALUM 3300UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LQR2G332MSEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.2 A @ 120 Hz
Ripple Current @ High Frequency
18.48 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.449" (113.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,19000 €58,19 €
2543,33800 €1.083,45 €
5041,49860 €2.074,93 €
10039,97200 €3.997,20 €
Manufacturers Standard Package
Unit Price without VAT:58,19000 €
Unit Price with VAT:69,24610 €