Parametric Equivalent
Parametric Equivalent




LQR2G332MSEFBB | |
|---|---|
DigiKey Part Number | LQR2G332MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G332MSEFBB |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.18 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2G332MSEF | Nichicon | 19 | 493-9319-ND | 50,32000 € | Parametric Equivalent |
| LQR2G332MSEFBN | Nichicon | 0 | LQR2G332MSEFBN-ND | 30,85640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,85640 € | 771,41 € |
| Unit Price without VAT: | 30,85640 € |
|---|---|
| Unit Price with VAT: | 36,71912 € |



