Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G152MSEFBB | |
|---|---|
DigiKey Part Number | LQR2G152MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G152MSEFBB |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G152MSEF | Nichicon | 21 | 493-4325-ND | 33,69000 € | Parametric Equivalent |
| LNC2G152MSEFBB | Nichicon | 0 | LNC2G152MSEFBB-ND | 20,01600 € | Parametric Equivalent |
| LNC2G152MSEFBN | Nichicon | 0 | LNC2G152MSEFBN-ND | 20,01600 € | Parametric Equivalent |
| LNC2G152MTEF | Nichicon | 0 | LNC2G152MTEF-ND | 20,01600 € | Parametric Equivalent |
| LQR2G152MSEF | Nichicon | 51 | 493-9315-ND | 36,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,89240 € | 1.094,62 € |
| Unit Price without VAT: | 21,89240 € |
|---|---|
| Unit Price with VAT: | 26,05196 € |




