Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G123MSEJ | |
|---|---|
DigiKey Part Number | 493-9331-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G123MSEJ |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2G123MSEJ Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 37.6 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G123MSEJBB | Nichicon | 0 | LNK2G123MSEJBB-ND | 84,79200 € | Parametric Equivalent |
| LNK2G123MSEJBN | Nichicon | 0 | LNK2G123MSEJBN-ND | 89,03100 € | Parametric Equivalent |
| LQR2G123MSEJBB | Nichicon | 0 | LQR2G123MSEJBB-ND | 80,04300 € | Parametric Equivalent |
| LQR2G123MSEJBN | Nichicon | 0 | LQR2G123MSEJBN-ND | 80,04300 € | Parametric Equivalent |
| E37F401CPN123MFF5U | Chemi-Con | 0 | 565-E37F401CPN123MFF5U-ND | 90,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,37200 € | 883,72 € |
| Unit Price without VAT: | 88,37200 € |
|---|---|
| Unit Price with VAT: | 105,16268 € |


