LQR2G103MSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 77,33600 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 77,33600 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 146,43063 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 143,89563 €
Datasheet
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2G103MSEJ

DigiKey Part Number
493-9330-ND
Manufacturer
Manufacturer Product Number
LQR2G103MSEJ
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LQR2G103MSEJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
32.7 A @ 120 Hz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
6.024" (153.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQR2G103MSEJBBNichicon0LQR2G103MSEJBB-ND77,33600 €Parametric Equivalent
LQR2G103MSEJBNNichicon0LQR2G103MSEJBN-ND77,33600 €Parametric Equivalent
MAL250136103E3Vishay Beyschlag/Draloric/BC Components0BC5523-ND146,43063 €Parametric Equivalent
MAL250176103E3Vishay Beyschlag/Draloric/BC Components056-MAL250176103E3-ND143,89563 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,90000 €112,90 €
1093,06000 €930,60 €
5085,34020 €4.267,01 €
Manufacturers Standard Package
Unit Price without VAT:112,90000 €
Unit Price with VAT:134,35100 €