



LNY2W682MSEJ | |
|---|---|
DigiKey Part Number | 493-9284-ND |
Manufacturer | |
Manufacturer Product Number | LNY2W682MSEJ |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNY2W682MSEJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.3 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.724" (120.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 € | 97,40 € |
| 10 | 79,70400 € | 797,04 € |
| 50 | 72,44620 € | 3.622,31 € |
| 100 | 72,09280 € | 7.209,28 € |
| Unit Price without VAT: | 97,40000 € |
|---|---|
| Unit Price with VAT: | 115,90600 € |

