Parametric Equivalent
Parametric Equivalent




LNY2W332MSEFBN | |
|---|---|
DigiKey Part Number | LNY2W332MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNY2W332MSEFBN |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.54 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNY2W332MSEF | Nichicon | 5 | 493-9273-ND | 71,88000 € | Parametric Equivalent |
| LNY2W332MSEFBB | Nichicon | 0 | LNY2W332MSEFBB-ND | 34,07640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,07640 € | 851,91 € |
| Unit Price without VAT: | 34,07640 € |
|---|---|
| Unit Price with VAT: | 40,55092 € |



