



LNY2V332MSEF | |
|---|---|
DigiKey Part Number | 493-9215-ND |
Manufacturer | |
Manufacturer Product Number | LNY2V332MSEF |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.32 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| 25 | 29,05200 € | 726,30 € |
| 50 | 27,68920 € | 1.384,46 € |
| 100 | 26,55790 € | 2.655,79 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 47,67140 € |

