



LNY2G103MSEJ | |
|---|---|
DigiKey Part Number | 493-9260-ND |
Manufacturer | |
Manufacturer Product Number | LNY2G103MSEJ |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNY2G103MSEJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.8 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.118" (130.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,74000 € | 98,74 € |
| 10 | 80,85700 € | 808,57 € |
| 50 | 73,52160 € | 3.676,08 € |
| 100 | 73,23080 € | 7.323,08 € |
| Unit Price without VAT: | 98,74000 € |
|---|---|
| Unit Price with VAT: | 117,50060 € |

