



LNY2G103MSEH | |
|---|---|
DigiKey Part Number | 493-9259-ND |
Manufacturer | |
Manufacturer Product Number | LNY2G103MSEH |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.36 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.693" (170.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 81,80867 € | 1.227,13 € |
| Unit Price without VAT: | 81,80867 € |
|---|---|
| Unit Price with VAT: | 97,35232 € |

