Parametric Equivalent
Parametric Equivalent




LNX2W562MSEHBN | |
|---|---|
DigiKey Part Number | LNX2W562MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W562MSEHBN |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.56 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W562MSEH | Nichicon | 0 | 493-9164-ND | 95,78000 € | Parametric Equivalent |
| LNX2W562MSEHBB | Nichicon | 0 | LNX2W562MSEHBB-ND | 63,30867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 63,30867 € | 949,63 € |
| Unit Price without VAT: | 63,30867 € |
|---|---|
| Unit Price with VAT: | 75,33732 € |



