Parametric Equivalent
Parametric Equivalent




LNX2W272MSEH | |
|---|---|
DigiKey Part Number | 493-9157-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W272MSEH |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.094" (104.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W272MSEHBB | Nichicon | 0 | LNX2W272MSEHBB-ND | 38,53733 € | Parametric Equivalent |
| LNX2W272MSEHBN | Nichicon | 0 | LNX2W272MSEHBN-ND | 38,53733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,17000 € | 57,17 € |
| 15 | 44,12200 € | 661,83 € |
| 60 | 40,32467 € | 2.419,48 € |
| 105 | 39,15010 € | 4.110,76 € |
| Unit Price without VAT: | 57,17000 € |
|---|---|
| Unit Price with VAT: | 68,03230 € |


