



LNX2W222MSEH | |
|---|---|
DigiKey Part Number | 493-9155-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W222MSEH |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 € | 50,61 € |
| 15 | 38,76933 € | 581,54 € |
| 60 | 35,32183 € | 2.119,31 € |
| 105 | 34,25524 € | 3.596,80 € |
| Unit Price without VAT: | 50,61000 € |
|---|---|
| Unit Price with VAT: | 60,22590 € |

