Parametric Equivalent
Parametric Equivalent




LNX2V272MSEFBN | |
|---|---|
DigiKey Part Number | LNX2V272MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V272MSEFBN |
Description | CAP ALUM 2700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V272MSEF | Nichicon | 25 | 493-9101-ND | 38,00000 € | Parametric Equivalent |
| LNX2V272MSEFBB | Nichicon | 0 | LNX2V272MSEFBB-ND | 23,80240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,80240 € | 595,06 € |
| Unit Price without VAT: | 23,80240 € |
|---|---|
| Unit Price with VAT: | 28,32486 € |



