1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2V152MSEF

DigiKey Part Number
493-9098-ND
Manufacturer
Manufacturer Product Number
LNX2V152MSEF
Description
CAP ALUM 1500UF 20% 350V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.3 A @ 120 Hz
Ripple Current @ High Frequency
8.82 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,40000 €32,40 €
1024,99900 €249,99 €
5021,95460 €1.097,73 €
10020,99820 €2.099,82 €
Manufacturers Standard Package
Unit Price without VAT:32,40000 €
Unit Price with VAT:38,55600 €