Parametric Equivalent
Parametric Equivalent




LNX2V123MSEH | |
|---|---|
DigiKey Part Number | 493-9117-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V123MSEH |
Description | CAP ALUM 12000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V123MSEHBB | Nichicon | 0 | LNX2V123MSEHBB-ND | 66,43100 € | Parametric Equivalent |
| LNX2V123MSEHBN | Nichicon | 0 | LNX2V123MSEHBN-ND | 66,43100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,81200 € | 698,12 € |
| Unit Price without VAT: | 69,81200 € |
|---|---|
| Unit Price with VAT: | 83,07628 € |


