Parametric Equivalent
Parametric Equivalent




LNX2L562MSEJBB | |
|---|---|
DigiKey Part Number | LNX2L562MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L562MSEJBB |
Description | CAP ALUM 5600UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2L562MSEJ | Nichicon | 0 | 493-9196-ND | 165,94000 € | Parametric Equivalent |
| LNX2L562MSEJBN | Nichicon | 0 | LNX2L562MSEJBN-ND | 115,62400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,62400 € | 1.156,24 € |
| Unit Price without VAT: | 115,62400 € |
|---|---|
| Unit Price with VAT: | 137,59256 € |



