



LNX2L472MSEJ | |
|---|---|
DigiKey Part Number | 493-9195-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L472MSEJ |
Description | CAP ALUM 4700UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.5 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,78000 € | 143,78 € |
| 10 | 119,86600 € | 1.198,66 € |
| 50 | 112,28240 € | 5.614,12 € |
| Unit Price without VAT: | 143,78000 € |
|---|---|
| Unit Price with VAT: | 171,09820 € |

