



LNX2L392MSEJ | |
|---|---|
DigiKey Part Number | 493-9194-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L392MSEJ |
Description | CAP ALUM 3900UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.5 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.906" (150.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,26000 € | 127,26 € |
| 10 | 105,48900 € | 1.054,89 € |
| 50 | 97,77860 € | 4.888,93 € |
| Unit Price without VAT: | 127,26000 € |
|---|---|
| Unit Price with VAT: | 151,43940 € |

