Parametric Equivalent
Parametric Equivalent




LNX2L332MSEHBN | |
|---|---|
DigiKey Part Number | LNX2L332MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L332MSEHBN |
Description | CAP ALUM 3300UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2L332MSEH | Nichicon | 0 | 493-9193-ND | 78,29333 € | Parametric Equivalent |
| LNX2L332MSEHBB | Nichicon | 0 | LNX2L332MSEHBB-ND | 70,88067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 74,42467 € | 1.116,37 € |
| Unit Price without VAT: | 74,42467 € |
|---|---|
| Unit Price with VAT: | 88,56536 € |



