



LNX2L152MSEG | |
|---|---|
DigiKey Part Number | 493-9189-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L152MSEG |
Description | CAP ALUM 1500UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 A @ 120 Hz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,59000 € | 65,59 € |
| 25 | 49,25720 € | 1.231,43 € |
| 50 | 47,23580 € | 2.361,79 € |
| 100 | 45,62950 € | 4.562,95 € |
| Unit Price without VAT: | 65,59000 € |
|---|---|
| Unit Price with VAT: | 78,05210 € |

