2700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2J272MSEJ

DigiKey Part Number
493-9205-ND
Manufacturer
Manufacturer Product Number
LNX2J272MSEJ
Description
CAP ALUM 2700UF 20% 630V SCREW
Customer Reference
Detailed Description
2700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.6 A @ 120 Hz
Part Status
Obsolete
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
6.024" (153.00mm)
Voltage - Rated
630 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.