



LNX2J122MSEH | |
|---|---|
DigiKey Part Number | 493-9201-ND |
Manufacturer | |
Manufacturer Product Number | LNX2J122MSEH |
Description | CAP ALUM 1200UF 20% 630V SCREW |
Customer Reference | |
Detailed Description | 1200 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNX2J122MSEH Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 630 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

